
EFD22Y3B | |
|---|---|
DigiKey Part Number | 623-EFD22Y3B-ND |
Manufacturer | |
Manufacturer Product Number | EFD22Y3B |
Description | SEALING GASKET,CONDUCTIVE,75SH, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 22 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 22 | |
Material | Fluorosilicone Rubber | |
Features | Square | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,83600 € | 595,08 € |
| Unit Price without VAT: | 19,83600 € |
|---|---|
| Unit Price with VAT: | 23,60484 € |

