
EFD20Y3A | |
|---|---|
DigiKey Part Number | 623-EFD20Y3A-ND |
Manufacturer | |
Manufacturer Product Number | EFD20Y3A |
Description | SEALING GASKET,CONDUCTIVE,65SH, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 20 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20 | |
Material | Fluorosilicone Rubber | |
Features | Square | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 27,24300 € | 817,29 € |
| Unit Price without VAT: | 27,24300 € |
|---|---|
| Unit Price with VAT: | 32,41917 € |

