
D3899933Z17R | |
|---|---|
DigiKey Part Number | 623-D3899933Z17R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933Z17R |
Description | DUST CAP SHELL SIZE 17 RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| 10 | 16,28800 € | 162,88 € |
| 25 | 15,26800 € | 381,70 € |
| 50 | 14,53960 € | 726,98 € |
| 100 | 13,84580 € | 1.384,58 € |
| 250 | 12,97984 € | 3.244,96 € |
| 500 | 12,36108 € | 6.180,54 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 22,81230 € |





