
D3899933J13N | |
|---|---|
DigiKey Part Number | 623-D3899933J13N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933J13N |
Description | DUST CAP RECPT W/SS ROPE & RING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Composite | |
Features | Wire Rope with Ring | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 10 | 18,15000 € | 181,50 € |
| 25 | 17,01320 € | 425,33 € |
| 50 | 16,20140 € | 810,07 € |
| 100 | 15,42870 € | 1.542,87 € |
| 250 | 14,46372 € | 3.615,93 € |
| 500 | 13,77430 € | 6.887,15 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |




