
D389992811F | |
|---|---|
DigiKey Part Number | 623-D389992811F-ND |
Manufacturer | |
Manufacturer Product Number | D389992811F |
Description | PANEL NUT, -,EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut 23, 25 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Shell Size - Insert | 23, 25 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,58100 € | 65,81 € |
| 25 | 6,16840 € | 154,21 € |
| 50 | 5,87420 € | 293,71 € |
| 100 | 5,59370 € | 559,37 € |
| 250 | 5,24356 € | 1.310,89 € |
| 500 | 4,99352 € | 2.496,76 € |
| 1.000 | 4,75544 € | 4.755,44 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |

