
D3899922DZ | |
|---|---|
DigiKey Part Number | 623-D3899922DZ-ND |
Manufacturer | |
Manufacturer Product Number | D3899922DZ |
Description | DUMMY RECEPTACLE SHELL SIZE 15 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 15 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,92000 € | 36,92 € |
| 10 | 31,38300 € | 313,83 € |
| 25 | 29,41800 € | 735,45 € |
| 50 | 28,01500 € | 1.400,75 € |
| 100 | 26,67920 € | 2.667,92 € |
| 250 | 25,01100 € | 6.252,75 € |
| Unit Price without VAT: | 36,92000 € |
|---|---|
| Unit Price with VAT: | 43,93480 € |


