
A850499013Z02 | |
|---|---|
DigiKey Part Number | 623-A850499013Z02-ND |
Manufacturer | |
Manufacturer Product Number | A850499013Z02 |
Description | CONN BACKSH BANDING SZ13 C BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.320" (8.13mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.160" (29.46mm) | Base Product Number |
Shell Size - Insert 13, C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,85000 € | 72,85 € |
| 10 | 61,92900 € | 619,29 € |
| 25 | 58,05400 € | 1.451,35 € |
| 50 | 55,28600 € | 2.764,30 € |
| 100 | 52,65090 € | 5.265,09 € |
| Unit Price without VAT: | 72,85000 € |
|---|---|
| Unit Price with VAT: | 86,69150 € |

