
D38999/33Z17N | |
|---|---|
DigiKey Part Number | 623-D38999/33Z17N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33Z17N |
Description | DUST CAP SHELL SIZE 17 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Wire Rope with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,28000 € | 24,28 € |
| 10 | 20,63100 € | 206,31 € |
| 25 | 19,33920 € | 483,48 € |
| 50 | 18,41660 € | 920,83 € |
| 100 | 17,53800 € | 1.753,80 € |
| 250 | 16,44120 € | 4.110,30 € |
| 500 | 15,68696 € | 7.843,48 € |
| Unit Price without VAT: | 24,28000 € |
|---|---|
| Unit Price with VAT: | 28,89320 € |




