
D38999/33Z11R | |
|---|---|
DigiKey Part Number | 623-D38999/33Z11R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33Z11R |
Description | DUST CAP SHELL SIZE 11 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 € | 19,61 € |
| 10 | 16,65900 € | 166,59 € |
| 25 | 15,61600 € | 390,40 € |
| 50 | 14,87080 € | 743,54 € |
| 100 | 14,16140 € | 1.416,14 € |
| 250 | 13,27576 € | 3.318,94 € |
| 500 | 12,64294 € | 6.321,47 € |
| Unit Price without VAT: | 19,61000 € |
|---|---|
| Unit Price with VAT: | 23,33590 € |





