
D38999/33-N-15-R | |
|---|---|
DigiKey Part Number | 623-D38999/33-N-15-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33-N-15-R |
Description | DUST CAP, RECEPTACLE CAP,STAINLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 15 | |
Material | Stainless Steel | |
Features | Wire Rope | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,43000 € | 41,43 € |
| 10 | 35,21600 € | 352,16 € |
| 25 | 33,01160 € | 825,29 € |
| 50 | 31,43700 € | 1.571,85 € |
| 100 | 29,93810 € | 2.993,81 € |
| 250 | 28,06656 € | 7.016,64 € |
| Unit Price without VAT: | 41,43000 € |
|---|---|
| Unit Price with VAT: | 49,30170 € |

