
D38999/33-N-11-R | |
|---|---|
DigiKey Part Number | 623-D38999/33-N-11-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33-N-11-R |
Description | DUST CAP, RECEPTACLE CAP,STAINLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 11 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 11 |
Manufacturer Amphenol PCD | Material Stainless Steel |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,30000 € | 38,30 € |
| 10 | 32,55200 € | 325,52 € |
| 25 | 30,51480 € | 762,87 € |
| 50 | 29,05940 € | 1.452,97 € |
| 100 | 27,67380 € | 2.767,38 € |
| 250 | 25,94356 € | 6.485,89 € |
| Unit Price without VAT: | 38,30000 € |
|---|---|
| Unit Price with VAT: | 45,57700 € |

