
D38999/33-K-19-R | |
|---|---|
DigiKey Part Number | 623-D38999/33-K-19-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33-K-19-R |
Description | DUST CAP, RECEPTACLE CAP,STAINLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 19 | |
Material | Stainless Steel | |
Features | Wire Rope | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,01000 € | 43,01 € |
| 10 | 36,56200 € | 365,62 € |
| 25 | 34,27320 € | 856,83 € |
| 50 | 32,63860 € | 1.631,93 € |
| 100 | 31,08220 € | 3.108,22 € |
| 250 | 29,13904 € | 7.284,76 € |
| Unit Price without VAT: | 43,01000 € |
|---|---|
| Unit Price with VAT: | 51,18190 € |

