
D38999/33-K-17-R | |
|---|---|
DigiKey Part Number | 623-D38999/33-K-17-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33-K-17-R |
Description | DUST CAP, RECEPTACLE CAP,STAINLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 17 |
Manufacturer Amphenol PCD | Material Stainless Steel |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,36000 € | 41,36 € |
| 10 | 35,15800 € | 351,58 € |
| 25 | 32,95800 € | 823,95 € |
| 50 | 31,38580 € | 1.569,29 € |
| 100 | 29,88950 € | 2.988,95 € |
| 250 | 28,02072 € | 7.005,18 € |
| Unit Price without VAT: | 41,36000 € |
|---|---|
| Unit Price with VAT: | 49,21840 € |

