
D38999/33-K-13-R | |
|---|---|
DigiKey Part Number | 623-D38999/33-K-13-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33-K-13-R |
Description | DUST CAP, RECEPTACLE CAP,STAINLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Stainless Steel | |
Features | Wire Rope | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,72000 € | 38,72 € |
| 10 | 32,91000 € | 329,10 € |
| 25 | 30,85040 € | 771,26 € |
| 50 | 29,37900 € | 1.468,95 € |
| 100 | 27,97810 € | 2.797,81 € |
| 250 | 26,22896 € | 6.557,24 € |
| Unit Price without VAT: | 38,72000 € |
|---|---|
| Unit Price with VAT: | 46,07680 € |

