
D38999/32-N-19-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-N-19-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-N-19-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 19 |
Manufacturer Amphenol PCD | Material Stainless Steel |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,32000 € | 44,32 € |
| 10 | 37,67000 € | 376,70 € |
| 25 | 35,31280 € | 882,82 € |
| 50 | 33,62860 € | 1.681,43 € |
| 100 | 32,02520 € | 3.202,52 € |
| 250 | 30,02304 € | 7.505,76 € |
| Unit Price without VAT: | 44,32000 € |
|---|---|
| Unit Price with VAT: | 52,74080 € |

