
D38999/32-K-9-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-K-9-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-K-9-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 9 |
Manufacturer Amphenol PCD | Material Stainless Steel |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,51000 € | 36,51 € |
| 10 | 31,03100 € | 310,31 € |
| 25 | 29,08840 € | 727,21 € |
| 50 | 27,70100 € | 1.385,05 € |
| 100 | 26,38000 € | 2.638,00 € |
| 250 | 24,73072 € | 6.182,68 € |
| Unit Price without VAT: | 36,51000 € |
|---|---|
| Unit Price with VAT: | 43,44690 € |

