
D38999/32-K-25-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-K-25-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-K-25-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 25 |
Manufacturer Amphenol PCD | Material Stainless Steel |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,95430 € | 4.195,43 € |
| Unit Price without VAT: | 41,95430 € |
|---|---|
| Unit Price with VAT: | 49,92562 € |

