
D38999/32-K-21-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-K-21-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-K-21-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 21 | |
Material | Stainless Steel | |
Features | Wire Rope | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,19160 € | 3.119,16 € |
| Unit Price without VAT: | 31,19160 € |
|---|---|
| Unit Price with VAT: | 37,11800 € |

