
D38999/32-K-15-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-K-15-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-K-15-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 15 |
Manufacturer Amphenol PCD | Material Stainless Steel |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,44000 € | 40,44 € |
| 10 | 34,37900 € | 343,79 € |
| 25 | 32,22640 € | 805,66 € |
| 50 | 30,68940 € | 1.534,47 € |
| 100 | 29,22610 € | 2.922,61 € |
| 250 | 27,39876 € | 6.849,69 € |
| Unit Price without VAT: | 40,44000 € |
|---|---|
| Unit Price with VAT: | 48,12360 € |

