
D38999/32-K-11-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-K-11-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-K-11-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 11 | |
Material | Stainless Steel | |
Features | Wire Rope | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,08000 € | 38,08 € |
| 10 | 32,36700 € | 323,67 € |
| 25 | 30,34120 € | 758,53 € |
| 50 | 28,89440 € | 1.444,72 € |
| 100 | 27,51650 € | 2.751,65 € |
| 250 | 25,79612 € | 6.449,03 € |
| Unit Price without VAT: | 38,08000 € |
|---|---|
| Unit Price with VAT: | 45,31520 € |

