
CNS126900 | |
|---|---|
DigiKey Part Number | CNS126900-ND |
Manufacturer | |
Manufacturer Product Number | CNS126900 |
Description | CONN SOCKET 16AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol PCD | Wire Gauge 16 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 6,75400 € | 67,54 € |
| 25 | 6,33080 € | 158,27 € |
| 50 | 6,02860 € | 301,43 € |
| 100 | 5,74080 € | 574,08 € |
| 250 | 5,70656 € | 1.426,64 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |

