
CNP058360 | |
|---|---|
DigiKey Part Number | CNP058360-ND |
Manufacturer | |
Manufacturer Product Number | CNP058360 |
Description | CONTACT PIN 22-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,15680 € | 28,92 € |
| 50 | 1,10160 € | 55,08 € |
| 100 | 1,04890 € | 104,89 € |
| 250 | 0,98316 € | 245,79 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

