Cable Clamp, P-Type Beige Fastener 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC5516B22L

DigiKey Part Number
623-CC5516B22L-ND
Manufacturer
Manufacturer Product Number
CC5516B22L
Description
CBL CLAMP P-TYPE BEIGE FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Beige Fastener 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Thermoplastic Elastomer (TPE)
Manufacturer
Amphenol Air LB France
Color
Beige
Series
Width
0.516" (13.10mm)
Packaging
Bulk
Height
0.984" (25.00mm)
Part Status
Active
Panel Hole Size
0.205" (5.20mm)
Type
Clamp, P-Type
Material Thickness
0.098" (2.49mm)
Opening Size
0.748" (19.00mm)
Bundle Center to Mounting Center
0.831" (21.10mm)
Mounting Type
Fastener
Panel Thickness
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,74900 €37,49 €
253,51400 €87,85 €
503,34600 €167,30 €
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €