
CAPLOCK25WR | |
|---|---|
DigiKey Part Number | 623-CAPLOCK25WR-ND |
Manufacturer | |
Manufacturer Product Number | CAPLOCK25WR |
Description | CAPLOCK SIZE 25 W/ CABLE SEAL, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 25 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 25 | |
Material | - | |
Features | Contains Strap with Seal | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,66000 € | 80,66 € |
| 10 | 68,57100 € | 685,71 € |
| 25 | 64,28080 € | 1.607,02 € |
| 50 | 61,21580 € | 3.060,79 € |
| 100 | 58,29820 € | 5.829,82 € |
| Unit Price without VAT: | 80,66000 € |
|---|---|
| Unit Price with VAT: | 95,98540 € |

