
CAPLOCK23WR | |
|---|---|
DigiKey Part Number | 623-CAPLOCK23WR-ND |
Manufacturer | |
Manufacturer Product Number | CAPLOCK23WR |
Description | CAPLOCK SIZE 23 W/ CABLE SEAL, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 23 Gray |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Socapex | For Use With/Related Products MIL-DTL-38999 Series III Receptacle |
Series | Shell Size - Insert 23 |
Packaging Bulk | Features Contains Strap with Seal |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,51000 € | 75,51 € |
| 10 | 64,18300 € | 641,83 € |
| 25 | 60,16760 € | 1.504,19 € |
| 50 | 57,29880 € | 2.864,94 € |
| 100 | 54,56770 € | 5.456,77 € |
| Unit Price without VAT: | 75,51000 € |
|---|---|
| Unit Price with VAT: | 89,85690 € |

