
CAPLOCK21WR | |
|---|---|
DigiKey Part Number | 623-CAPLOCK21WR-ND |
Manufacturer | |
Manufacturer Product Number | CAPLOCK21WR |
Description | CAPLOCK SIZE 21 W/ CABLE SEAL, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 21 | |
Material | - | |
Features | Contains Strap with Seal | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 € | 72,20 € |
| 10 | 61,36900 € | 613,69 € |
| 25 | 57,52920 € | 1.438,23 € |
| 50 | 54,78620 € | 2.739,31 € |
| 100 | 52,17510 € | 5.217,51 € |
| Unit Price without VAT: | 72,20000 € |
|---|---|
| Unit Price with VAT: | 85,91800 € |

