
CAPLOCK19WR | |
|---|---|
DigiKey Part Number | 623-CAPLOCK19WR-ND |
Manufacturer | |
Manufacturer Product Number | CAPLOCK19WR |
Description | CAPLOCK SIZE 19 W/ CABLE SEAL, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 19 Gray |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Socapex | For Use With/Related Products MIL-DTL-38999 Series III Receptacle |
Series | Shell Size - Insert 19 |
Packaging Bulk | Features Contains Strap with Seal |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,10000 € | 67,10 € |
| 10 | 57,03300 € | 570,33 € |
| 25 | 53,46480 € | 1.336,62 € |
| 50 | 50,91520 € | 2.545,76 € |
| 100 | 48,48820 € | 4.848,82 € |
| Unit Price without VAT: | 67,10000 € |
|---|---|
| Unit Price with VAT: | 79,84900 € |

