
CAPLOCK15WR | |
|---|---|
DigiKey Part Number | 623-CAPLOCK15WR-ND |
Manufacturer | |
Manufacturer Product Number | CAPLOCK15WR |
Description | CAPLOCK SIZE 15 W/ CABLE SEAL, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 15 Gray |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Socapex | For Use With/Related Products MIL-DTL-38999 Series III Receptacle |
Series | Shell Size - Insert 15 |
Packaging Bulk | Features Contains Strap with Seal |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 € | 58,58 € |
| 10 | 49,78500 € | 497,85 € |
| 25 | 46,67080 € | 1.166,77 € |
| 50 | 44,44480 € | 2.222,24 € |
| 100 | 42,32620 € | 4.232,62 € |
| Unit Price without VAT: | 58,58000 € |
|---|---|
| Unit Price with VAT: | 69,71020 € |

