
CAPLOCK13WR | |
|---|---|
DigiKey Part Number | 623-CAPLOCK13WR-ND |
Manufacturer | |
Manufacturer Product Number | CAPLOCK13WR |
Description | CAPLOCK SIZE 13 W/ CABLE SEAL, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 13 Gray |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Socapex | For Use With/Related Products MIL-DTL-38999 Series III Receptacle |
Series | Shell Size - Insert 13 |
Packaging Bulk | Features Contains Strap with Seal |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,29000 € | 54,29 € |
| 10 | 46,14400 € | 461,44 € |
| 25 | 43,25640 € | 1.081,41 € |
| 50 | 41,19360 € | 2.059,68 € |
| 100 | 39,22990 € | 3.922,99 € |
| Unit Price without VAT: | 54,29000 € |
|---|---|
| Unit Price with VAT: | 64,60510 € |

