
CAPLOCK13TX | |
|---|---|
DigiKey Part Number | 623-CAPLOCK13TX-ND |
Manufacturer | |
Manufacturer Product Number | CAPLOCK13TX |
Description | CAPLOCK SIZE 13 W/ TORX SAFETY S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 13 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | - | |
Features | Screws | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,59000 € | 50,59 € |
| 10 | 42,99700 € | 429,97 € |
| 25 | 40,30640 € | 1.007,66 € |
| 50 | 38,38420 € | 1.919,21 € |
| 100 | 36,55430 € | 3.655,43 € |
| 250 | 34,26928 € | 8.567,32 € |
| Unit Price without VAT: | 50,59000 € |
|---|---|
| Unit Price with VAT: | 60,20210 € |

