
BML1ASK08ZN | |
|---|---|
DigiKey Part Number | 623-BML1ASK08ZN-ND |
Manufacturer | |
Manufacturer Product Number | BML1ASK08ZN |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 8 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Electroless Nickel |
Part Status Active | Shielding Shielded |
Type Backshell, Cable Clamp | Color Silver |
Cable Opening 0.220" (5.60mm) | Features Self Locking |
Diameter - Outside 0.858" (21.79mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,08000 € | 68,08 € |
| 10 | 57,86800 € | 578,68 € |
| Unit Price without VAT: | 68,08000 € |
|---|---|
| Unit Price with VAT: | 81,01520 € |

