
BLL1SSK10039XZN | |
|---|---|
DigiKey Part Number | 623-BLL1SSK10039XZN-ND |
Manufacturer | |
Manufacturer Product Number | BLL1SSK10039XZN |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 10 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Electroless Nickel |
Part Status Active | Shielding Shielded |
Type Backshell, Banding | Color Silver |
Cable Opening 0.312" (7.93mm) | Features Self Locking |
Diameter - Outside 0.858" (21.79mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,77000 € | 38,77 € |
| 10 | 32,95700 € | 329,57 € |
| Unit Price without VAT: | 38,77000 € |
|---|---|
| Unit Price with VAT: | 46,13630 € |

