
BLL1BSK08039XZN | |
|---|---|
DigiKey Part Number | 623-BLL1BSK08039XZN-ND |
Manufacturer | |
Manufacturer Product Number | BLL1BSK08039XZN |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.803" (20.40mm) | |
Shell Size - Insert | 8 | |
Thread Size | - | |
Cable Exit | 45° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,42000 € | 51,42 € |
| 10 | 43,70700 € | 437,07 € |
| Unit Price without VAT: | 51,42000 € |
|---|---|
| Unit Price with VAT: | 61,18980 € |

