
BLL1ASK14039XZN | |
|---|---|
DigiKey Part Number | 623-BLL1ASK14039XZN-ND |
Manufacturer | |
Manufacturer Product Number | BLL1ASK14039XZN |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 14 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Electroless Nickel |
Part Status Active | Shielding Shielded |
Type Backshell, Banding | Color Silver |
Cable Opening 0.562" (14.27mm) | Features Self Locking |
Diameter - Outside 1.157" (29.39mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 € | 61,26 € |
| 10 | 53,28400 € | 532,84 € |
| Unit Price without VAT: | 61,26000 € |
|---|---|
| Unit Price with VAT: | 72,89940 € |

