
BFRTVW13 | |
|---|---|
DigiKey Part Number | 623-BFRTVW13-ND |
Manufacturer | |
Manufacturer Product Number | BFRTVW13 |
Description | TV CAP PLUG SS ROPE OD CAD SIZE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Olive Drab |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series III Plug |
Manufacturer Amphenol Socapex | Shell Size - Insert 13 |
Series | Material Aluminum |
Packaging Bulk | Features Wire Rope |
Part Status Active | Color Olive Drab |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,00400 € | 860,04 € |
| Unit Price without VAT: | 86,00400 € |
|---|---|
| Unit Price with VAT: | 102,34476 € |

