
BF21023 | |
|---|---|
DigiKey Part Number | 623-BF21023-ND |
Manufacturer | |
Manufacturer Product Number | BF21023 |
Description | BF21023 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 21 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 21 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,41200 € | 1.164,12 € |
| Unit Price without VAT: | 116,41200 € |
|---|---|
| Unit Price with VAT: | 138,53028 € |

