
BERTVW19 | |
|---|---|
DigiKey Part Number | 623-BERTVW19-ND |
Manufacturer | |
Manufacturer Product Number | BERTVW19 |
Description | TV JAM NUT CAP OD CAD SHELL SIZE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Olive Drab |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series III Receptacle |
Manufacturer Amphenol Socapex | Shell Size - Insert 19 |
Series | Material Aluminum |
Packaging Bulk | Features Contains Cord |
Part Status Active | Color Olive Drab |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,84000 € | 106,84 € |
| 10 | 90,82500 € | 908,25 € |
| 30 | 84,05667 € | 2.521,70 € |
| 50 | 81,08480 € | 4.054,24 € |
| 100 | 77,22110 € | 7.722,11 € |
| Unit Price without VAT: | 106,84000 € |
|---|---|
| Unit Price with VAT: | 127,13960 € |

