
BERTVW11 | |
|---|---|
DigiKey Part Number | 623-BERTVW11-ND |
Manufacturer | |
Manufacturer Product Number | BERTVW11 |
Description | TV JAM NUT CAP SIZE 11 OD CAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Olive Drab |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series III Receptacle |
Manufacturer Amphenol Socapex | Shell Size - Insert 11 |
Series | Material Aluminum |
Packaging Bulk | Features Contains Cord |
Part Status Active | Color Olive Drab |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,62500 € | 856,25 € |
| Unit Price without VAT: | 85,62500 € |
|---|---|
| Unit Price with VAT: | 101,89375 € |

