
BECTVW15 | |
|---|---|
DigiKey Part Number | 623-BECTVW15-ND |
Manufacturer | |
Manufacturer Product Number | BECTVW15 |
Description | BECTVW15 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Olive Drab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive Drab | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,80300 € | 788,03 € |
| Unit Price without VAT: | 78,80300 € |
|---|---|
| Unit Price with VAT: | 93,77557 € |

