
BECTVF15 | |
|---|---|
DigiKey Part Number | 623-BECTVF15-ND |
Manufacturer | |
Manufacturer Product Number | BECTVF15 |
Description | LC FIELD DUSCT CAP NICKEL SQ F L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series III Square Flange Receptacle |
Manufacturer Amphenol Socapex | Shell Size - Insert 15 |
Series | Material Aluminum |
Packaging Bulk | Features Metal Chain |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,82300 € | 778,23 € |
| Unit Price without VAT: | 77,82300 € |
|---|---|
| Unit Price with VAT: | 92,60937 € |

