
BECNTVZN13 | |
|---|---|
DigiKey Part Number | 623-BECNTVZN13-ND |
Manufacturer | |
Manufacturer Product Number | BECNTVZN13 |
Description | BECNTVZN13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series III Square Flange Receptacle |
Manufacturer Amphenol Socapex | Shell Size - Insert 13 |
Series | Material Aluminum |
Packaging Bulk | Features Contains Cord |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,77500 € | 757,75 € |
| Unit Price without VAT: | 75,77500 € |
|---|---|
| Unit Price with VAT: | 90,17225 € |

