
BECNTVB13 | |
|---|---|
DigiKey Part Number | 623-BECNTVB13-ND |
Manufacturer | |
Manufacturer Product Number | BECNTVB13 |
Description | TV CAP SQ FLG NYLON BRONZE PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 13 | |
Material | Bronze | |
Features | Contains Cord | |
Color | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 212,01200 € | 2.120,12 € |
| Unit Price without VAT: | 212,01200 € |
|---|---|
| Unit Price with VAT: | 252,29428 € |

