Cable Clamp, P-Type Beige Fastener 1.344" (34.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Beige Fastener 1.344" (34.14mm)
86P Cable Clamps

APCL86P22

DigiKey Part Number
623-APCL86P22-ND
Manufacturer
Manufacturer Product Number
APCL86P22
Description
CBL CLAMP P-TYPE BEIGE FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Beige Fastener 1.344" (34.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Cushioned, Hinged
Opening Size
1.344" (34.14mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
Beige
Length
-
Width
0.500" (12.70mm)
Height
2.019" (51.28mm)
Panel Hole Size
0.200" (5.08mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
1.187" (30.15mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,18000 €59,18 €
1051,24800 €512,48 €
Unit Price without VAT:59,18000 €
Unit Price with VAT:70,42420 €