
AOCUSB3CFTV6G150 | |
|---|---|
DigiKey Part Number | 623-AOCUSB3CFTV6G150-ND |
Manufacturer | |
Manufacturer Product Number | AOCUSB3CFTV6G150 |
Description | AOCAOC USB3C 15M OLIVE DRAB CADM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable C Male to C Male 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AOCUSB3CFTV6G150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 49.21' (15.00m) | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.003,04000 € | 1.003,04 € |
| Unit Price without VAT: | 1.003,04000 € |
|---|---|
| Unit Price with VAT: | 1.193,61760 € |

