
AOCUSB3CFTV6G050 | |
|---|---|
DigiKey Part Number | 623-AOCUSB3CFTV6G050-ND |
Manufacturer | |
Manufacturer Product Number | AOCUSB3CFTV6G050 |
Description | AOCAOC USB3C 5M OLIVE DRAB CADMI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable C Male to C Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AOCUSB3CFTV6G050 Models |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) |
Series | Transfer Rate 10Gbps |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,49000 € | 770,49 € |
| 10 | 674,79900 € | 6.747,99 € |
| Unit Price without VAT: | 770,49000 € |
|---|---|
| Unit Price with VAT: | 916,88310 € |

