
ALBSTO00320 | |
|---|---|
DigiKey Part Number | ALBSTO00320-ND |
Manufacturer | |
Manufacturer Product Number | ALBSTO00320 |
Description | BOARD SUPPORT SCREW MNT 59.44MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Screw Mount Polyetheretherketone 2.340" (59.44mm) |
Datasheet | Datasheet |
Category | Mounting Type Screw Mount |
Manufacturer Amphenol PCD | Between Board Height 2.340" (59.44mm) |
Series | Length - Overall 2.000" (50.80mm) 2" |
Packaging Box | Features 10-32 Thread |
Part Status Active | Material Polyetheretherketone |
Holding Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,33840 € | 2.266,92 € |
| Unit Price without VAT: | 45,33840 € |
|---|---|
| Unit Price with VAT: | 53,95270 € |

