Board Support Screw Mount / Screw Mount Polyetheretherketone 1.340" (34.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBSTO00310

DigiKey Part Number
ALBSTO00310-ND
Manufacturer
Manufacturer Product Number
ALBSTO00310
Description
BOARD SUPPORT SCREW MNT 34.04MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Board Support Screw Mount / Screw Mount Polyetheretherketone 1.340" (34.04mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Holding Type
Screw Mount
Mounting Type
Screw Mount
Between Board Height
1.340" (34.04mm)
Length - Overall
2.000" (50.80mm) 2"
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
10-32 Thread
Material
Polyetheretherketone
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,19000 €47,19 €
1040,10600 €401,06 €
2537,59600 €939,90 €
5035,80280 €1.790,14 €
10034,09590 €3.409,59 €
25031,96452 €7.991,13 €
Manufacturers Standard Package
Unit Price without VAT:47,19000 €
Unit Price with VAT:56,15610 €