Cable Clamp, P-Type White Fastener 1.188" (30.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P19S

DigiKey Part Number
623-ALBPCL75P19S-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P19S
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 1.188" (30.18mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyetheretherketone (PEEK)
Manufacturer
Amphenol PCD
Color
White
Series
Width
0.700" (17.78mm)
Packaging
Bulk
Panel Hole Size
0.200" (5.08mm)
Part Status
Active
Material Thickness
0.070" (1.78mm)
Type
Clamp, P-Type
Bundle Center to Mounting Center
1.110" (28.19mm)
Opening Size
1.188" (30.18mm)
Panel Thickness
0.375" (9.53mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,51000 €27,51 €
1023,38400 €233,84 €
2521,92000 €548,00 €
5020,87420 €1.043,71 €
10019,87860 €1.987,86 €
30018,39760 €5.519,28 €
Manufacturers Standard Package
Unit Price without VAT:27,51000 €
Unit Price with VAT:32,73690 €