
ALBPCL75P18G | |
|---|---|
DigiKey Part Number | 623-ALBPCL75P18G-ND |
Manufacturer | |
Manufacturer Product Number | ALBPCL75P18G |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Blue Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.125" (28.58mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Blue | |
Length | - | |
Width | 0.700" (17.78mm) | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.082" (27.48mm) | |
Panel Thickness | 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 € | 30,24 € |
| 10 | 25,70100 € | 257,01 € |
| 25 | 24,09200 € | 602,30 € |
| 50 | 22,94260 € | 1.147,13 € |
| 100 | 21,84840 € | 2.184,84 € |
| 300 | 20,22080 € | 6.066,24 € |
| Unit Price without VAT: | 30,24000 € |
|---|---|
| Unit Price with VAT: | 35,98560 € |

