Cable Clamp, P-Type White Fastener 0.813" (20.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P13S

DigiKey Part Number
623-ALBPCL75P13S-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P13S
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.813" (20.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.813" (20.65mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
White
Length
-
Width
0.700" (17.78mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.897" (22.78mm)
Panel Thickness
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,90000 €22,90 €
1019,46200 €194,62 €
2518,24280 €456,07 €
5017,37240 €868,62 €
10016,54370 €1.654,37 €
30015,31120 €4.593,36 €
50014,76990 €7.384,95 €
Manufacturers Standard Package
Unit Price without VAT:22,90000 €
Unit Price with VAT:27,25100 €